RS PRO 2-Way Earth Terminal Block, 16mm², 14 → 4 AWG Wire, Screw Down, Nylon Housing

Technical documents
Specifications
Brand
RS ProWire Size
14 → 4 AWG
Cable CSA
16mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Nylon
Current Rating
76A
Voltage Rating
800 V
Length
57.5mm
Width
12mm
Height
65mm
Country of Origin
Germany
Product details
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWire Size
14 → 4 AWG
Cable CSA
16mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Nylon
Current Rating
76A
Voltage Rating
800 V
Length
57.5mm
Width
12mm
Height
65mm
Country of Origin
Germany
Product details
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA