Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2-Way Earth Terminal Block, 35mm², 10 → 2 AWG Wire, Screw Down, Nylon Housing

RS Stock No.: 384-7048Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Wire Size

10 → 2 AWG

Cable CSA

35mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

125A

Voltage Rating

800 V

Length

63mm

Width

16mm

Height

75.1mm

Country of Origin

Germany

Product details

High Current Terminals

Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

RS PRO 2-Way Earth Terminal Block, 35mm², 10 → 2 AWG Wire, Screw Down, Nylon Housing

P.O.A.

RS PRO 2-Way Earth Terminal Block, 35mm², 10 → 2 AWG Wire, Screw Down, Nylon Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wire Size

10 → 2 AWG

Cable CSA

35mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

125A

Voltage Rating

800 V

Length

63mm

Width

16mm

Height

75.1mm

Country of Origin

Germany

Product details

High Current Terminals

Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)

Approvals

UL, CSA