RS PRO 2 x 115V ac, 2 x 18V Toroidal Transformer, 10VA

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 18V
Power Rating
10VA
Secondary Current
278mA
Height
26mm
Weight
252g
Dimensions
55 x 55 x 26mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 18V
Power Rating
10VA
Secondary Current
278mA
Height
26mm
Weight
252g
Dimensions
55 x 55 x 26mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant