RS PRO 2 x 115V ac, 2 x 55V ac Toroidal Transformer, 625VA 2 Output

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 55V ac
Power Rating
625VA
Number of Outputs
2
Height
68mm
Weight
4.3kg
Diameter
136mm
Dimensions
136 (Dia.) x 68mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Lead Wire
Country of Origin
Czech Republic
Product details
RS Pro Open Style Toroidal Transformers ( Dual Primary)
RS Pro High-quality open toroidal transformers with 2x115V / 50/60 Hz primary windings. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
EN61558-1 Class II
EN60065 Class II
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 55V ac
Power Rating
625VA
Number of Outputs
2
Height
68mm
Weight
4.3kg
Diameter
136mm
Dimensions
136 (Dia.) x 68mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Lead Wire
Country of Origin
Czech Republic
Product details
RS Pro Open Style Toroidal Transformers ( Dual Primary)
RS Pro High-quality open toroidal transformers with 2x115V / 50/60 Hz primary windings. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
EN61558-1 Class II
EN60065 Class II