RS PRO 2 x 115V ac, 2 x 7V Toroidal Transformer, 25VA

RS Stock No.: 124-3873Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 7V

Power Rating

25VA

Secondary Current

1.785A

Height

37.5mm

Weight

435g

Dimensions

60 x 60 x 37.5mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Isolation Voltage

4kV

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 x 115V ac, 2 x 7V Toroidal Transformer, 25VA

P.O.A.

RS PRO 2 x 115V ac, 2 x 7V Toroidal Transformer, 25VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 7V

Power Rating

25VA

Secondary Current

1.785A

Height

37.5mm

Weight

435g

Dimensions

60 x 60 x 37.5mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Isolation Voltage

4kV

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal