Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 x 6V ac PCB Mount PCB Transformer, 4VA

RS Stock No.: 121-3835Brand: RS PRO
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 6V ac

Power Rating

4VA

Primary Voltage Rating

115 → 230V ac

Length

53mm

Width

44mm

Depth

23mm

Dimensions

54 x 44 x 23mm

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 x 6V ac PCB Mount PCB Transformer, 4VA

P.O.A.

RS PRO 2 x 6V ac PCB Mount PCB Transformer, 4VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 6V ac

Power Rating

4VA

Primary Voltage Rating

115 → 230V ac

Length

53mm

Width

44mm

Depth

23mm

Dimensions

54 x 44 x 23mm

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

You may be interested in