Technical documents
Specifications
Brand
RS ProSecondary Voltage Rating
2 x 9V ac
Power Rating
2.3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.5mm
Width
27.5mm
Depth
29.5mm
Dimensions
32.5 x 27.5 x 29.5mm
Weight
110g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSecondary Voltage Rating
2 x 9V ac
Power Rating
2.3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.5mm
Width
27.5mm
Depth
29.5mm
Dimensions
32.5 x 27.5 x 29.5mm
Weight
110g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Product details
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.