RS PRO 20-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

Technical documents
Specifications
Brand
RS ProGender
Male
Wire Size
22 → 14 AWG
Number Of Contacts
20
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.67kV ac
Voltage Rating
125 V ac/dc
Current Rating
1A
Cable CSA
0.2 → 2.5mm²
Dimensions
63 x 61 x 47mm
Depth
47mm
Length
63mm
Width
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Product details
Interface Modules
Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Wire Size
22 → 14 AWG
Number Of Contacts
20
Connector Type
Flat Ribbon Cable
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.67kV ac
Voltage Rating
125 V ac/dc
Current Rating
1A
Cable CSA
0.2 → 2.5mm²
Dimensions
63 x 61 x 47mm
Depth
47mm
Length
63mm
Width
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Product details
Interface Modules
Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach