RS PRO 20-Piece Twist Drill Bit Set for Multi-Material, 1.6mm Max, 0.3mm Min, HSS Bits
RS Stock No.: 162-5346Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
20
Minimum Size
0.3mm
Maximum Size
1.6mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 20-Piece Twist Drill Bit Set for Multi-Material, 1.6mm Max, 0.3mm Min, HSS Bits
1
P.O.A.
RS PRO 20-Piece Twist Drill Bit Set for Multi-Material, 1.6mm Max, 0.3mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
20
Minimum Size
0.3mm
Maximum Size
1.6mm
Country of Origin
China