RS PRO 20 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 20mm Pitch Diam, 9mm Hub Diam

RS Stock No.: 182-7967Brand: RS PRO
brand-logo
View all in Spur Gears

Technical documents

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

20

Bore Diameter

4mm

Pitch Diameter

20mm

Hub Diameter

9mm

Face Width

9mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO 20 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 20mm Pitch Diam, 9mm Hub Diam

P.O.A.

RS PRO 20 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 20mm Pitch Diam, 9mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

20

Bore Diameter

4mm

Pitch Diameter

20mm

Hub Diameter

9mm

Face Width

9mm

Country of Origin

Germany