RS PRO 20-Way IDC Connector Plug for Cable Mount, 2-Row

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details
Two-Way Transition Connectors
RS Pro IDC connector plug consists of 2-row transition connectors on a 2.54 mm grid pitch. This cable mount plug features 16 contacts and right-angle orientation. It has 0.8 μm brass contact with gold plating.
Features and Benefits
0.8 μm gold plated pins
Right angle orientation
Brass contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details
Two-Way Transition Connectors
RS Pro IDC connector plug consists of 2-row transition connectors on a 2.54 mm grid pitch. This cable mount plug features 16 contacts and right-angle orientation. It has 0.8 μm brass contact with gold plating.
Features and Benefits
0.8 μm gold plated pins
Right angle orientation
Brass contacts