Technical documents
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
200 mm
Handle Material
Plastic
Scissor Type
General Purpose
Distrelec Product Id
30404695
Country of Origin
Taiwan, Province Of China
Product details
RS PRO General Purpose Scissors
RS PRO's general purpose scissors are suitable for a multitude of applications, designed to seamlessly cut through materials that are commonly found in the workplace, at home and in schools. They feature ABS shatter-resistant, ergonomically designed handles and sharp, long-lasting, stainless steel blades - Our RS Pro scissors are the ideal solution when scissor shopping.
Features & Benefits
The ergonomically designed handle provides users with comfort and ease whilst in use, this design also improves the grip - helping to reduce accidents and provides the user with a firm hold
The overall length of the scissors is 200 mm
ABS shatter-resistant handles, ABS (Acrylonitrile Butadiene Styrene) is a certain type of plastic that is strong and resistant to corrosion and damage
Ultra-durable stainless steel blades offer high-performance cutting of general materials
Lightweight and sturdy construction
Left-handed and right-handed functionality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
200 mm
Handle Material
Plastic
Scissor Type
General Purpose
Distrelec Product Id
30404695
Country of Origin
Taiwan, Province Of China
Product details
RS PRO General Purpose Scissors
RS PRO's general purpose scissors are suitable for a multitude of applications, designed to seamlessly cut through materials that are commonly found in the workplace, at home and in schools. They feature ABS shatter-resistant, ergonomically designed handles and sharp, long-lasting, stainless steel blades - Our RS Pro scissors are the ideal solution when scissor shopping.
Features & Benefits
The ergonomically designed handle provides users with comfort and ease whilst in use, this design also improves the grip - helping to reduce accidents and provides the user with a firm hold
The overall length of the scissors is 200 mm
ABS shatter-resistant handles, ABS (Acrylonitrile Butadiene Styrene) is a certain type of plastic that is strong and resistant to corrosion and damage
Ultra-durable stainless steel blades offer high-performance cutting of general materials
Lightweight and sturdy construction
Left-handed and right-handed functionality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.