Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 200 VA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 24V Secondary

RS Stock No.: 123-7378Brand: RS PRO
brand-logo
View all in Site Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V

Power Rating

200 VA Intermittent 5 Mins on 15 Mins off

Socket Type

BS EN 60309

Length

197mm

Width

162mm

Depth

194mm

Dimensions

197 x 162 x 194mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 200 VA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 24V Secondary

P.O.A.

RS PRO 200 VA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 24V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V

Power Rating

200 VA Intermittent 5 Mins on 15 Mins off

Socket Type

BS EN 60309

Length

197mm

Width

162mm

Depth

194mm

Dimensions

197 x 162 x 194mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom