RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

RS Stock No.: 796-0079Brand: RS PRODistrelec Article No.: 30391225
brand-logo
View all in Heat Lamps

Technical documents

Specifications

Brand

RS Pro

Wattage

200 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

19mm

Lamp Finish

Clear

Life Hours

8000h

Distrelec Product Id

30391225

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

P.O.A.

RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

200 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

19mm

Lamp Finish

Clear

Life Hours

8000h

Distrelec Product Id

30391225

Country of Origin

China

You may be interested in