RS PRO 200A British Standard Fuse, A4, 415V ac, 93.7mm

RS Stock No.: 521-2731Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

200A

Fuse Size

A4

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

93.7mm

Application Category

gG

Tag Width

19mm

High Rupture Capacity

Yes

Overall Length

110mm

Tag Type

Bolted

Body Diameter

29.5mm

Body Length

47mm

Tag Orientation

Offset

Body Height

31mm

Series

DEO

Fuse Dimensions

31 x 110mm

Offset Distance

94mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 200A British Standard Fuse, A4, 415V ac, 93.7mm

P.O.A.

RS PRO 200A British Standard Fuse, A4, 415V ac, 93.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Current Rating

200A

Fuse Size

A4

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

93.7mm

Application Category

gG

Tag Width

19mm

High Rupture Capacity

Yes

Overall Length

110mm

Tag Type

Bolted

Body Diameter

29.5mm

Body Length

47mm

Tag Orientation

Offset

Body Height

31mm

Series

DEO

Fuse Dimensions

31 x 110mm

Offset Distance

94mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in