RS PRO 200A Solid Link for B2 Fuses

RS Stock No.: 242-1083Brand: RS PRO
brand-logo
View all in Solid Links

Technical documents

Specifications

Brand

RS Pro

Fuse Type

B2

Current Rating

200A

Diameter

34.9mm

Width

19.1mm

Length

136.5mm

Fixing Centres

111mm

Country of Origin

United Kingdom

Product details

Solid Links

For converting fuse switches to circuit isolators, neutral links and shorting links

Warning

Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.

Stock information temporarily unavailable.

P.O.A.

RS PRO 200A Solid Link for B2 Fuses

P.O.A.

RS PRO 200A Solid Link for B2 Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Fuse Type

B2

Current Rating

200A

Diameter

34.9mm

Width

19.1mm

Length

136.5mm

Fixing Centres

111mm

Country of Origin

United Kingdom

Product details

Solid Links

For converting fuse switches to circuit isolators, neutral links and shorting links

Warning

Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.