RS PRO, 200MHz Bench Digital Oscilloscope, 2 Digital Channels

Technical documents
Specifications
Brand
RS ProBandwidth
200MHz
Number of Digital Channels
2
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsa/s
Screen Size
7in
Record Length
10Mpts
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Weight
2.8kg
Dimensions
380 x 208 x 127.3mm
Vertical Resolution
8 bit
Maximum Time Base
5ns/div
Safety Category
CAT I, CAT II
Rise Time
1.75ns
Display Type
LCD
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBandwidth
200MHz
Number of Digital Channels
2
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsa/s
Screen Size
7in
Record Length
10Mpts
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Weight
2.8kg
Dimensions
380 x 208 x 127.3mm
Vertical Resolution
8 bit
Maximum Time Base
5ns/div
Safety Category
CAT I, CAT II
Rise Time
1.75ns
Display Type
LCD