RS PRO 200mm Dial Caliper 0.02 mm Resolution, Metric

Technical documents
Specifications
Brand
RS ProCaliper Type
Dial
Capacity
200mm
Imperial or Metric
Metric
Display Type
Analogue
Accuracy
±0.03 mm
Resolution
0.02 mm
Product details
RS Standard Scale
Dial caliper for general workshop and machine shop use
The dial rotates and can be locked for zero adjustment. A thumbwheel offers ease of operation, a knurled lockscrew locks jaws as required
Supplied in a storage box
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCaliper Type
Dial
Capacity
200mm
Imperial or Metric
Metric
Display Type
Analogue
Accuracy
±0.03 mm
Resolution
0.02 mm
Product details
RS Standard Scale
Dial caliper for general workshop and machine shop use
The dial rotates and can be locked for zero adjustment. A thumbwheel offers ease of operation, a knurled lockscrew locks jaws as required
Supplied in a storage box