RS PRO 200mm Digital Caliper Caliper 0.0005 in, 0.01 mm Resolution, Metric & Imperial

RS Stock No.: 841-2511Brand: RS PRO
brand-logo
View all in Calipers

Technical documents

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

200mm

Imperial or Metric

Both

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.0005 in, 0.01 mm

Country of Origin

China

Product details

RS PRO Digital Caliper

RS PRO Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease

What are they also known as?

• Vernier Caliper

Features and Benefits

• Clear LCD display
• Stainless Steel construction
• Origin setting
• Switchable On/Off
• Thumbwheel for fine adjustment
• Knurled locking screw
• Supplied with battery

Why would you choose this product?

RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.

Calibration Options?

• RS PRO offer calibration on a wide range of digital callipers

Which application would you use it?

RS PRO digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

Supplied with

Coin cell battery Typically SR44 1.5V or equivalent

Stock information temporarily unavailable.

P.O.A.

RS PRO 200mm Digital Caliper Caliper 0.0005 in, 0.01 mm Resolution, Metric & Imperial

P.O.A.

RS PRO 200mm Digital Caliper Caliper 0.0005 in, 0.01 mm Resolution, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Capacity

200mm

Imperial or Metric

Both

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.0005 in, 0.01 mm

Country of Origin

China

Product details

RS PRO Digital Caliper

RS PRO Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease

What are they also known as?

• Vernier Caliper

Features and Benefits

• Clear LCD display
• Stainless Steel construction
• Origin setting
• Switchable On/Off
• Thumbwheel for fine adjustment
• Knurled locking screw
• Supplied with battery

Why would you choose this product?

RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.

Calibration Options?

• RS PRO offer calibration on a wide range of digital callipers

Which application would you use it?

RS PRO digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

Supplied with

Coin cell battery Typically SR44 1.5V or equivalent