RS PRO 200VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

RS Stock No.: 504-139Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac→415V ac

Secondary Voltage Rating

230V ac

Power Rating

200VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

4.6/11.2Ω

Length

108mm

Efficiency

90%

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Product details

Laminated

P.O.A.

RS PRO 200VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

P.O.A.

RS PRO 200VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac→415V ac

Secondary Voltage Rating

230V ac

Power Rating

200VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

4.6/11.2Ω

Length

108mm

Efficiency

90%

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Product details

Laminated