RS PRO 200VA 2 Output Chassis Mounting Transformer, 30V ac, IEC 61558-2-6

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
30V ac
Power Rating
200VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
7.2Ω
Length
100mm
Efficiency
90%
Width
92mm
Depth
82mm
Dimensions
100 x 92 x 82mm
Fixing Hole Diameter
5.5 x 8.5mm
Weight
2.8kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
30V ac
Power Rating
200VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
7.2Ω
Length
100mm
Efficiency
90%
Width
92mm
Depth
82mm
Dimensions
100 x 92 x 82mm
Fixing Hole Diameter
5.5 x 8.5mm
Weight
2.8kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland