RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8256Brand: RS PRO
brand-logo
View all in Battery Holders

Technical documents

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

25.9 x 22.8 x 10mm

Terminal Contact Type

Leaf Spring

Body Material

PBT

Terminal Contact Material

Manganese Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 50) (ex VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

P.O.A.

Each (In a Tray of 50) (ex VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

25.9 x 22.8 x 10mm

Terminal Contact Type

Leaf Spring

Body Material

PBT

Terminal Contact Material

Manganese Steel

You may be interested in