RS PRO 20A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc

RS Stock No.: 237-5263Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

Inline

Fuse Size

ATO/ATC 19x18.6mm

Current Rating

20A

Voltage Rating

32V dc

Lead Wire Size

16AWG

Lead Wire Length

100mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 20A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc

P.O.A.

RS PRO 20A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

Inline

Fuse Size

ATO/ATC 19x18.6mm

Current Rating

20A

Voltage Rating

32V dc

Lead Wire Size

16AWG

Lead Wire Length

100mm

Country of Origin

China