RS PRO 20kΩ Carbon Film Carbon Resistor 0.5W ±5%

Technical documents
Specifications
Brand
RS ProResistance
20kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
20kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China