RS PRO 20m 1 Socket Type F - German Schuko Extension Lead, 250 V, IP20
RS Stock No.: 273-4976Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
20m
Number of Sockets
1
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
Black
Sheath Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 20m 1 Socket Type F - German Schuko Extension Lead, 250 V, IP20
1
P.O.A.
RS PRO 20m 1 Socket Type F - German Schuko Extension Lead, 250 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
20m
Number of Sockets
1
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
Black
Sheath Colour
Black
Country of Origin
China