RS PRO, 20m, Grey, U/UTP, Terminated

Technical documents
Specifications
Brand
RS ProLength
20m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Sheath Colour
Grey
Wiring Configuration
Straight Through
Country of Origin
Germany
Product details
Long patch cables, Cat. 5e
Long ready-made Cat. 5e patch cables screened (FTP) or unscreened (UTP).
Cat. 5e 'twisted pair' cables
Delivered in shades of grey for cables and plugs
Ready-made with RJ-45 plug with click lock
Supplied in either 15 or 20 metre lengths
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
20m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Sheath Colour
Grey
Wiring Configuration
Straight Through
Country of Origin
Germany
Product details
Long patch cables, Cat. 5e
Long ready-made Cat. 5e patch cables screened (FTP) or unscreened (UTP).
Cat. 5e 'twisted pair' cables
Delivered in shades of grey for cables and plugs
Ready-made with RJ-45 plug with click lock
Supplied in either 15 or 20 metre lengths