RS PRO 20m Long Hose Protector, 50 → 63mm Hose Size Compatibility

RS Stock No.: 186-0571Brand: RS PRO
brand-logo
View all in Hose Pipe Accessories

Technical documents

Specifications

Brand

RS Pro

Hose Size Compatibility

50 → 63mm

Outer Diameter

63mm

Length

20m

Maximum Compatible Hose Size

63mm

Minimum Compatible Hose Size

50mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 20m Long Hose Protector, 50 → 63mm Hose Size Compatibility

P.O.A.

RS PRO 20m Long Hose Protector, 50 → 63mm Hose Size Compatibility
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hose Size Compatibility

50 → 63mm

Outer Diameter

63mm

Length

20m

Maximum Compatible Hose Size

63mm

Minimum Compatible Hose Size

50mm

Country of Origin

United Kingdom