RS PRO, 20m Male HDMI to Male DVI-D Single Link 4K

RS Stock No.: 186-3028Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

20m

Connector 1

HDMI

Connector 2

DVI-D Single Link

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Connector B Gender

Male

Connector B

DVI-D

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 20m Male HDMI to Male DVI-D Single Link 4K

P.O.A.

RS PRO, 20m Male HDMI to Male DVI-D Single Link 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

20m

Connector 1

HDMI

Connector 2

DVI-D Single Link

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Connector B Gender

Male

Connector B

DVI-D

Country of Origin

China

You may be interested in