RS PRO 20VA 2 Output Chassis Mounting Transformer, 6V ac, IEC 61558-2-6

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230V ac
Secondary Voltage Rating
6V ac
Power Rating
20VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
57.5+62.5Ω
Efficiency
80%
Length
59mm
Width
57mm
Depth
50mm
Dimensions
59 x 57 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
550g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230V ac
Secondary Voltage Rating
6V ac
Power Rating
20VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
57.5+62.5Ω
Efficiency
80%
Length
59mm
Width
57mm
Depth
50mm
Dimensions
59 x 57 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
550g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.