RS PRO 20VA DIN Rail Transformer, 218V ac Primary, 24V ac Secondary

RS Stock No.: 123-5700Brand: RS PRODistrelec Article No.: 30403874
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

218 V ac, 230 V ac, 242V ac

Secondary Voltage Rating

24V ac

Power Rating

20VA

Mounting Type

DIN Rail

Length

66mm

Width

56mm

Depth

88mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

600g

Distrelec Product Id

30403874

Country of Origin

Poland

Product details

RS PRO Single Phase DIN Rail Isolation Transformer

Brought to you by RS Pro, a range of isolation transformers, performing in a single phase solution. Featuring screw connectors for multiple inputs and including robust brackets for screw and/or DIN Rail fixing. High quality isolation transformers are excellent within various applications. For safety reasons, an earth terminal is provided and the use of rapped primary input windings will ensure smaller voltage variations. Low regulation and highly efficient, these RS Pro transformers are an excellent addition to electrical applications. All models are highly reliable and excellent quality.

Features and Benefits

• 100% electrical and flash tested
• Various primary voltage ratings, 24V ac secondary rating
• Low noise laminations
• Varnish impregnated
• Temperature class - B
• 20VA power rating



What is an isolation transformer?

Transformers are a common occurrence within most electronic circuits. Isolation transformer units are a significant type of transformer commonly used for safety purposes. They are a vigilant source of protection against electric shocks and minimize electrical noises within sensitive devices.



What are transformers used for?

Transformers are used to increase or decrease voltages within an AC circuit. Transformers are found in almost every electrical environment, but DIN Rail transformers are specifically used within workplaces and industrial environments, similar to power supplies. They are commonly mounted within enclosures and factory assembly lines supporting DIN Rail mounting.

Stock information temporarily unavailable.

P.O.A.

RS PRO 20VA DIN Rail Transformer, 218V ac Primary, 24V ac Secondary

P.O.A.

RS PRO 20VA DIN Rail Transformer, 218V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

218 V ac, 230 V ac, 242V ac

Secondary Voltage Rating

24V ac

Power Rating

20VA

Mounting Type

DIN Rail

Length

66mm

Width

56mm

Depth

88mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

600g

Distrelec Product Id

30403874

Country of Origin

Poland

Product details

RS PRO Single Phase DIN Rail Isolation Transformer

Brought to you by RS Pro, a range of isolation transformers, performing in a single phase solution. Featuring screw connectors for multiple inputs and including robust brackets for screw and/or DIN Rail fixing. High quality isolation transformers are excellent within various applications. For safety reasons, an earth terminal is provided and the use of rapped primary input windings will ensure smaller voltage variations. Low regulation and highly efficient, these RS Pro transformers are an excellent addition to electrical applications. All models are highly reliable and excellent quality.

Features and Benefits

• 100% electrical and flash tested
• Various primary voltage ratings, 24V ac secondary rating
• Low noise laminations
• Varnish impregnated
• Temperature class - B
• 20VA power rating



What is an isolation transformer?

Transformers are a common occurrence within most electronic circuits. Isolation transformer units are a significant type of transformer commonly used for safety purposes. They are a vigilant source of protection against electric shocks and minimize electrical noises within sensitive devices.



What are transformers used for?

Transformers are used to increase or decrease voltages within an AC circuit. Transformers are found in almost every electrical environment, but DIN Rail transformers are specifically used within workplaces and industrial environments, similar to power supplies. They are commonly mounted within enclosures and factory assembly lines supporting DIN Rail mounting.