RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 0 → 4.0A Output

RS Stock No.: 144-0968Brand: RS PRODistrelec Article No.: 30405267
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 4.0A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC C14

Number of Outputs

1

Power Rating

20W

Cable Length

1200mm

Efficiency

85%

MTBF

50000h

Standards Met

AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1

Line Regulation Range

±2%

Width

52mm

Depth

36mm

Minimum Temperature

0°C

Series

HK-AB

Energy Efficiency Level

VI

Length

99mm

Country of Origin

China

Product details

RS PRO 5 Vdc Power Supply

A switching supply with an output of +5V, providing desk power to technology and electrical equipment. Featuring short circuit protection, low energy consumption and 83.08% efficiency, all encased in a tough black plastic. Our RS Pro line of supplies provide a reliable & robust power supply solution.

Features and Benefits:

• 1200mm Cable
• Level VI Efficiency
• 3 Pin IEC (C14) Inlet
• Universal Input 90-264V-AC 47-63Hz
• Efficiency >83.08%
• Short Circuit Protected
• Operating Temperature 0-40°C
• RoHS-REACH Compliant
• Limited Power Source (LPS)
• Very Low Power Consumption <0.10W
• ERP II Regulations Compliant

Energy Efficiency Level VI Compliance

A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.

What is a desktop power supply?

A desktop supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desk supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 0 → 4.0A Output

P.O.A.

RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 0 → 4.0A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 4.0A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC C14

Number of Outputs

1

Power Rating

20W

Cable Length

1200mm

Efficiency

85%

MTBF

50000h

Standards Met

AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1

Line Regulation Range

±2%

Width

52mm

Depth

36mm

Minimum Temperature

0°C

Series

HK-AB

Energy Efficiency Level

VI

Length

99mm

Country of Origin

China

Product details

RS PRO 5 Vdc Power Supply

A switching supply with an output of +5V, providing desk power to technology and electrical equipment. Featuring short circuit protection, low energy consumption and 83.08% efficiency, all encased in a tough black plastic. Our RS Pro line of supplies provide a reliable & robust power supply solution.

Features and Benefits:

• 1200mm Cable
• Level VI Efficiency
• 3 Pin IEC (C14) Inlet
• Universal Input 90-264V-AC 47-63Hz
• Efficiency >83.08%
• Short Circuit Protected
• Operating Temperature 0-40°C
• RoHS-REACH Compliant
• Limited Power Source (LPS)
• Very Low Power Consumption <0.10W
• ERP II Regulations Compliant

Energy Efficiency Level VI Compliance

A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.

What is a desktop power supply?

A desktop supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desk supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

You may be interested in