Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V
Input Voltage
240V
Output Current
4A
Maximum Temperature
40°C
Output Connector
2.1 x 5.5
Input Connector
2-Pin Euro Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1200mm
Efficiency
83.08%
MTBF
50000 hours at 25°C
Standards Met
IEC/EN 62368-1
Width
48mm
Type
Power Adapter
Depth
67.5mm
Minimum Temperature
-0°C
Energy Efficiency Level
VI
Length
76.8mm
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V
Input Voltage
240V
Output Current
4A
Maximum Temperature
40°C
Output Connector
2.1 x 5.5
Input Connector
2-Pin Euro Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1200mm
Efficiency
83.08%
MTBF
50000 hours at 25°C
Standards Met
IEC/EN 62368-1
Width
48mm
Type
Power Adapter
Depth
67.5mm
Minimum Temperature
-0°C
Energy Efficiency Level
VI
Length
76.8mm
Country of Origin
China
