RS PRO 20W Plug-In AC/DC Adapter 5V Output, 4A Output

RS Stock No.: 270-7403Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

5V

Input Voltage

90 → 264V ac

Output Current

4A

Output Connector

2.1 x 5.5 mm

Power Rating

20W

Efficiency

83%

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 20W Plug-In AC/DC Adapter 5V Output, 4A Output

P.O.A.

RS PRO 20W Plug-In AC/DC Adapter 5V Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

5V

Input Voltage

90 → 264V ac

Output Current

4A

Output Connector

2.1 x 5.5 mm

Power Rating

20W

Efficiency

83%

Country of Origin

China

You may be interested in