RS PRO 2.1mm DC Power Socket to Unterminated Power Cord, 1.8m

RS Stock No.: 913-5114Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

2.1mm DC Power

Connector 2

Unterminated

Connector 1 Gender

Female

Length

1.8m

Current Rating

7 A

Sheath Colour

White

Connector A Gender

Female

Connector A

2.1mm DC Connector

Connector B

Unterminated

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 2.1mm DC Power Socket to Unterminated Power Cord, 1.8m

P.O.A.

RS PRO 2.1mm DC Power Socket to Unterminated Power Cord, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

2.1mm DC Power

Connector 2

Unterminated

Connector 1 Gender

Female

Length

1.8m

Current Rating

7 A

Sheath Colour

White

Connector A Gender

Female

Connector A

2.1mm DC Connector

Connector B

Unterminated

Country of Origin

China