RS PRO 21W Plug-In AC/DC Adapter 7.5V Output, 2.82A Output

RS Stock No.: 270-7400Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

7.5V

Input Voltage

90 → 264V ac

Output Current

2.82A

Output Connector

2.1 x 5.5 mm

Power Rating

21W

Efficiency

86%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 21W Plug-In AC/DC Adapter 7.5V Output, 2.82A Output

P.O.A.

RS PRO 21W Plug-In AC/DC Adapter 7.5V Output, 2.82A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

7.5V

Input Voltage

90 → 264V ac

Output Current

2.82A

Output Connector

2.1 x 5.5 mm

Power Rating

21W

Efficiency

86%

Country of Origin

China