RS PRO 22 W Fly Killer Light, 203 mm, Round, Shatterproof / Fragment Retention
RS Stock No.: 548-195Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWattage
22 W
Lamp Base
G10q
Lamp Shape
Round
Shatterproof
Yes
Length
203 mm
Diameter
210mm
Life Hours
2000h
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 22 W Fly Killer Light, 203 mm, Round, Shatterproof / Fragment Retention
1
P.O.A.
RS PRO 22 W Fly Killer Light, 203 mm, Round, Shatterproof / Fragment Retention
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWattage
22 W
Lamp Base
G10q
Lamp Shape
Round
Shatterproof
Yes
Length
203 mm
Diameter
210mm
Life Hours
2000h
Country of Origin
United Kingdom