Technical documents
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
220 mm
Scissor Type
General Purpose
Distrelec Product Id
30390844
Country of Origin
China
Product details
RS PRO General Purpose Scissors
RS PRO's general purpose scissors are suitable for a multitude of applications, designed to seamlessly cut through materials commonly found in a workplace, at home and in schools. They feature ergonomically designed handles and sharp, long-lasting, stainless steel blades enabling our RS Pro scissors to be the ideal solution when scissor shopping.
Features & Benefits
The ergonomically designed handle provides users with comfort and ease whilst in use, this design also improves the grip - helping to reduce accidents and provides the user with a firm hold
The overall length of the scissors is 220 mm
Ultra-durable, double-ground stainless steel blades offer high-performance cutting of general materials
Lightweight and sturdy construction
Left-handed and right-handed functionality
The handle features a handy bottle opener - making this set multifunctional
The overall colour of these scissors is black
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
220 mm
Scissor Type
General Purpose
Distrelec Product Id
30390844
Country of Origin
China
Product details
RS PRO General Purpose Scissors
RS PRO's general purpose scissors are suitable for a multitude of applications, designed to seamlessly cut through materials commonly found in a workplace, at home and in schools. They feature ergonomically designed handles and sharp, long-lasting, stainless steel blades enabling our RS Pro scissors to be the ideal solution when scissor shopping.
Features & Benefits
The ergonomically designed handle provides users with comfort and ease whilst in use, this design also improves the grip - helping to reduce accidents and provides the user with a firm hold
The overall length of the scissors is 220 mm
Ultra-durable, double-ground stainless steel blades offer high-performance cutting of general materials
Lightweight and sturdy construction
Left-handed and right-handed functionality
The handle features a handy bottle opener - making this set multifunctional
The overall colour of these scissors is black
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.