Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

RS Stock No.: 276-6109Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

5000h

Lifetime (Max Temperature)

5000h

Lifetime

5000h

Ripple Current

2500Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

5000h

Lifetime (Max Temperature)

5000h

Lifetime

5000h

Ripple Current

2500Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in