RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
220µF
Voltage
100V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 32mm
Length
32mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
85°C
Lifetime Max Temperature
1000 h
Lifetime
1000h
Ripple Current
480mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
0.15%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
220µF
Voltage
100V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 x 32mm
Length
32mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
85°C
Lifetime Max Temperature
1000 h
Lifetime
1000h
Ripple Current
480mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
0.15%
Country of Origin
Taiwan, Province Of China