RS PRO 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime
5000h
Tolerance
20%
Ripple Current
550Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
5000h
Lifetime
5000h
Tolerance
20%
Ripple Current
550Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China