RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount

RS Stock No.: 276-6121Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.2 x 8mm

Height

8.4mm

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

2000h

Lifetime (Max Temperature)

2000h

Lifetime

2000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount

P.O.A.

Each (On a Reel of 500) (ex VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.2 x 8mm

Height

8.4mm

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

2000h

Lifetime (Max Temperature)

2000h

Lifetime

2000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

You may be interested in