RS PRO 220Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W

RS Stock No.: 169-0234Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

220Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Automotive Standard

AEC-Q200 Qualified

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Vishay MMU 220Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
P.O.A.Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 220Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W

P.O.A.

RS PRO 220Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay MMU 220Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

220Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Automotive Standard

AEC-Q200 Qualified

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Vishay MMU 220Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
P.O.A.Each (On a Reel of 3000) (ex VAT)