RS PRO 22mm, 1/2 in Drive Impact Socket

RS Stock No.: 137-0921Brand: RS PROIMPA: 590221
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Brand

RS Pro

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Socket Size

22mm

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 22mm, 1/2 in Drive Impact Socket

P.O.A.

RS PRO 22mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Socket Size

22mm

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China