RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

RS Stock No.: 707-5701Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

47mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Select packaging type

P.O.A.

RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

47mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors

You may be interested in