Technical documents
Specifications
Brand
RS ProSet Type
Engineers
Set Contents
Knife, Pliers, Ratchet, Screwdriver, Sockets, Spanners
Number of Pieces
23
Storage Type
Case
VDE/1000V Approved
Yes
Distrelec Product Id
30395485
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 23 Piece VDE 1000 V Engineers Tool Kit
RS PRO 23 piece tool kit, designed for professional engineers who work on or around electrically live circuits. This easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes essential and useful selection of screwdrivers, sockets, spanners and pliers. Manufactured from high grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
All hand tools are VDE certified and individually tested for use up to 1000 V AC. The selected tools were chosen with technicians in mind to make sure that they have a comprehensive range at hand.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.
Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing and maintenance applications.
Features and Benefits:
Ergonomic multi-component handles
Optimum balance of torque and control
Ideal for fine and delicate work
High quality
VDE approved
What do you get?
Kit Contents
Screwdrivers
Phillips Screwdrivers PH1 x 100, PH2 x 100 mm
Slotted Screwdriver 1 x 5.5 x 125 mm, 0.8 x 4 x 100 mm
Sockets
1/2" Sockets 10, 12, 13, 14, 17, 19, 22, 24 mm
Spanners
Insulated VDE Open Ended Spanner Set 7, 8, 10, 12, 14 mm
Additional Extras
150 mm Diagonal Pliers
200 mm Combination Pliers
1/2" Reversible Ratchet
1/2" T-Handle
Cable Knife
Why choose this product?
This Engineers tool set provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around workshops and can generally be used in most environments. This selection of tools is ideal for both electrical and industrial engineering applications.
Standards
DIN EN 60900:2004
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSet Type
Engineers
Set Contents
Knife, Pliers, Ratchet, Screwdriver, Sockets, Spanners
Number of Pieces
23
Storage Type
Case
VDE/1000V Approved
Yes
Distrelec Product Id
30395485
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 23 Piece VDE 1000 V Engineers Tool Kit
RS PRO 23 piece tool kit, designed for professional engineers who work on or around electrically live circuits. This easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes essential and useful selection of screwdrivers, sockets, spanners and pliers. Manufactured from high grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
All hand tools are VDE certified and individually tested for use up to 1000 V AC. The selected tools were chosen with technicians in mind to make sure that they have a comprehensive range at hand.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.
Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing and maintenance applications.
Features and Benefits:
Ergonomic multi-component handles
Optimum balance of torque and control
Ideal for fine and delicate work
High quality
VDE approved
What do you get?
Kit Contents
Screwdrivers
Phillips Screwdrivers PH1 x 100, PH2 x 100 mm
Slotted Screwdriver 1 x 5.5 x 125 mm, 0.8 x 4 x 100 mm
Sockets
1/2" Sockets 10, 12, 13, 14, 17, 19, 22, 24 mm
Spanners
Insulated VDE Open Ended Spanner Set 7, 8, 10, 12, 14 mm
Additional Extras
150 mm Diagonal Pliers
200 mm Combination Pliers
1/2" Reversible Ratchet
1/2" T-Handle
Cable Knife
Why choose this product?
This Engineers tool set provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around workshops and can generally be used in most environments. This selection of tools is ideal for both electrical and industrial engineering applications.
Standards
DIN EN 60900:2004