Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
11.8V ac
Power Rating
50VA
Number of Outputs
1
Secondary Current
4.237A
Height
33mm
Weight
720g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Country of Origin
India
Product details
Toroidal open wound low voltage lighting transformer
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
11.8V ac
Power Rating
50VA
Number of Outputs
1
Secondary Current
4.237A
Height
33mm
Weight
720g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Country of Origin
India
Product details
Toroidal open wound low voltage lighting transformer
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558