RS PRO 230V ac, 2 x 18V ac Toroidal Transformer, 225VA 2 Output

RS Stock No.: 671-9038Brand: RS PRODistrelec Article No.: 30404803
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 18V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

6.25A

Height

50mm

Weight

2.3kg

Diameter

120mm

Dimensions

120 (Dia.) x 50mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Distrelec Product Id

30404803

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 230V ac, 2 x 18V ac Toroidal Transformer, 225VA 2 Output

P.O.A.

RS PRO 230V ac, 2 x 18V ac Toroidal Transformer, 225VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 18V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

6.25A

Height

50mm

Weight

2.3kg

Diameter

120mm

Dimensions

120 (Dia.) x 50mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Distrelec Product Id

30404803

Country of Origin

India