RS PRO 230V ac, 2 x 25V ac Toroidal Transformer, 160VA 2 Output

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 25V ac
Power Rating
160VA
Number of Outputs
2
Secondary Current
3.2A
Height
46mm
Weight
1.7kg
Diameter
109mm
Dimensions
109 (Dia.) x 46mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Product details
RS PRO Toroidal Transformers, 250 V ac, 60Hz
Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.
Why Would You Choose These Toroidal Transformers?
RS PRO 230 V Toroidal transformers are renowned for their compact size, low noise, and exceptional energy efficiency. Whether you're tackling a complex industrial application or upgrading your home electronics, our Toroidal Transformers are up to the task. Their versatile design ensures seamless integration and reliable power delivery, giving you peace of mind.
Features and Benefits
- Improved Efficiency
- Compact Sizes and Weights
- Low Electromagnetic Interference (EMI)
- Reduced Audible Noise
- High Electrical Isolation
- Double Insulated Primary Leads
- Max Operating Freq: 60 Hz
- 2 Outputs
- Voltage Rating: 230 V ac
Applications
- Audio Equipment
- Medical Devices
- Telecommunications
- Industrial Control Systems
- Power Supplies
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 25V ac
Power Rating
160VA
Number of Outputs
2
Secondary Current
3.2A
Height
46mm
Weight
1.7kg
Diameter
109mm
Dimensions
109 (Dia.) x 46mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Product details
RS PRO Toroidal Transformers, 250 V ac, 60Hz
Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.
Why Would You Choose These Toroidal Transformers?
RS PRO 230 V Toroidal transformers are renowned for their compact size, low noise, and exceptional energy efficiency. Whether you're tackling a complex industrial application or upgrading your home electronics, our Toroidal Transformers are up to the task. Their versatile design ensures seamless integration and reliable power delivery, giving you peace of mind.
Features and Benefits
- Improved Efficiency
- Compact Sizes and Weights
- Low Electromagnetic Interference (EMI)
- Reduced Audible Noise
- High Electrical Isolation
- Double Insulated Primary Leads
- Max Operating Freq: 60 Hz
- 2 Outputs
- Voltage Rating: 230 V ac
Applications
- Audio Equipment
- Medical Devices
- Telecommunications
- Industrial Control Systems
- Power Supplies
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558