Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 230V ac, 2 x 45V ac Toroidal Transformer, 500VA 2 Output

RS Stock No.: 123-4035Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 45V ac

Power Rating

500VA

Number of Outputs

2

Height

65mm

Weight

3.5kg

Diameter

148mm

Dimensions

148 (Dia.) x 65mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

Country of Origin

Czech Republic

Product details

RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA

RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Features

Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested

Standards

UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Stock information temporarily unavailable.

P.O.A.

RS PRO 230V ac, 2 x 45V ac Toroidal Transformer, 500VA 2 Output

P.O.A.

RS PRO 230V ac, 2 x 45V ac Toroidal Transformer, 500VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 45V ac

Power Rating

500VA

Number of Outputs

2

Height

65mm

Weight

3.5kg

Diameter

148mm

Dimensions

148 (Dia.) x 65mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

Country of Origin

Czech Republic

Product details

RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA

RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Features

Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested

Standards

UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II

Toroidal Encapsulated 230Vac Primary 15VA to 500VA