RS PRO 24 Port FC Single Mode Fibre Optic Patch Panel With 24 Ports Populated, 1U

Technical documents
Specifications
Brand
RS ProConnector Type
FC
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Single Mode
Rack Height
1U
Dimensions
482 x 205 x 44.4mm
Depth
205mm
Height
44mm
Width
482mm
Country of Origin
China
Product details
RS Pro S01 FC Singlemode Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of robust 1U sliding patch panels designed to house up to 24 fibres. The powder coated cold rolled steel panels accommodate FC single mode adapter types providing flexible solutions for the networking market. The IP20 1U panels include integrated strengthening tie positions and a removable rear plate allowing for easy installation of cables. In addition, the steel panels feature 4 standard cable entry points for loose tube, tight buffer, pre-terminated and steel tape Armoured Cable.
Features and Benefits
45° open working angle
24 adapter positions
Up to 24 fibres in 1U space
Fits standard 19 racks
IP20 protection class
Individually labelled ports.
Applications
Data communication
Data centres
Telecommunications
Premise networks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector Type
FC
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Single Mode
Rack Height
1U
Dimensions
482 x 205 x 44.4mm
Depth
205mm
Height
44mm
Width
482mm
Country of Origin
China
Product details
RS Pro S01 FC Singlemode Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of robust 1U sliding patch panels designed to house up to 24 fibres. The powder coated cold rolled steel panels accommodate FC single mode adapter types providing flexible solutions for the networking market. The IP20 1U panels include integrated strengthening tie positions and a removable rear plate allowing for easy installation of cables. In addition, the steel panels feature 4 standard cable entry points for loose tube, tight buffer, pre-terminated and steel tape Armoured Cable.
Features and Benefits
45° open working angle
24 adapter positions
Up to 24 fibres in 1U space
Fits standard 19 racks
IP20 protection class
Individually labelled ports.
Applications
Data communication
Data centres
Telecommunications
Premise networks